-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6676
|
Newark | Pulse Transformer, 1:1:1, 10Mh, 1Kv Rohs Compliant: Yes |Murata 78602/9JC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7500 / $2.5600 | Buy Now |
DISTI #
78602/9JC
|
Avnet Americas | Pulse Transformer 1:1:1 1000Vrms 1.8Ohm Prim. 167pF 56V/us Surface Mount - Rail/Tube (Alt: 78602/9JC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.2328 / $1.4536 | Buy Now |
DISTI #
32T2126
|
Avnet Americas | Pulse Transformer 1:1:1 1000Vrms 1.8Ohm Prim. 167pF 56V/us Surface Mount - Bulk (Alt: 32T2126) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$1.4700 / $1.6500 | Buy Now |
DISTI #
580-78602/9JC
|
Mouser Electronics | Pulse Transformers TFMR 1:1:1, 56VUS SM TOROID RoHS: Compliant | 103 |
|
$1.4100 / $1.6300 | Buy Now |
DISTI #
78602/9JC
|
TTI | Pulse Transformers TFMR 1:1:1, 56VUS SM TOROID pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 60 In Stock |
|
$1.1600 / $1.5300 | Buy Now |
DISTI #
78602/9JC
|
Avnet Americas | Pulse Transformer 1:1:1 1000Vrms 1.8Ohm Prim. 167pF 56V/us Surface Mount - Rail/Tube (Alt: 78602/9JC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.2328 / $1.4536 | Buy Now |
DISTI #
32T2126
|
Avnet Americas | Pulse Transformer 1:1:1 1000Vrms 1.8Ohm Prim. 167pF 56V/us Surface Mount - Bulk (Alt: 32T2126) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$1.4700 / $1.6500 | Buy Now |
DISTI #
78602/9JC
|
Avnet Abacus | Pulse Transformer 1:1:1 1000Vrms 1.8Ohm Prim. 167pF 56V/us Surface Mount (Alt: 78602/9JC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78602/9JC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78602/9JC
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Application | GENERAL PURPOSE | |
ET Product-Min | 56 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TUBE | |
Primary Inductance | 10000 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9 mm |