There are no models available for this part yet.
Overview of 78604/4JC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL16R8-4JC-UNPROGRAMMED | Rochester Electronics LLC | PAL16R8-4JC-UNPROGRAMMED |
Price & Stock for 78604/4JC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32T2136
|
Newark | Tube Rohs Compliant: Yes |Murata Power Solutions 78604/4JC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5800 | Buy Now | |
DISTI #
811-2420-ND
|
DigiKey | XFRMR 2:1 4VUS SMD TOROID Min Qty: 1 Lead time: 13 Weeks Container: Tube |
271 In Stock |
|
$1.1600 / $1.5700 | Buy Now | |
Future Electronics | 786J Series 65 uH 2:1 Turns Surface Mount General Purpose Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.3000 / $1.4300 | Buy Now | ||
DISTI #
000000000003574564
|
Sager | Pulse Transformers SM TRANSFORMER Min Qty: 1 | 0 |
|
$1.1400 / $1.1800 | Buy Now |