Part Details for 78613/1MC-R by Murata Power Solutions
Overview of 78613/1MC-R by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 78613/1MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1061
|
Newark | Smd Transformer 1Ct:1 2000Uh 20Vus Rohs Compliant: Yes |Murata Power Solutions 78613/1MC-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.4900 | Buy Now |
DISTI #
78613/1MC-R-ND
|
DigiKey | PULSE XFMR 1CT:1 2MH Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
000000000001465665
|
Sager | Pulse Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78613/1JC-R Min Qty: 500 | 0 |
|
$1.2500 / $1.2900 | Buy Now |
Part Details for 78613/1MC-R
78613/1MC-R CAD Models
78613/1MC-R Part Data Attributes
|
78613/1MC-R
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
78613/1MC-R
Murata Power Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 20 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 2000 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1 | |
Width | 9 mm |
Alternate Parts for 78613/1MC-R
This table gives cross-reference parts and alternative options found for 78613/1MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78613/1MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78613/1MC-R | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 78613/1MC-R vs 78613/1MC-R |