Part Details for 78613/2C by Murata Manufacturing Co Ltd
Overview of 78613/2C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 78613/2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78613/2C
|
Avnet Americas | Pulse Transformer 1:1 1000Vrms 0.36Ohm Prim. DCR 20pF 10Vus Through Hole - Rail/Tube (Alt: 78613/2C) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6684 | Buy Now |
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 1 |
|
$3.8592 | Buy Now |
DISTI #
78613/2C
|
Avnet Americas | Pulse Transformer 1:1 1000Vrms 0.36Ohm Prim. DCR 20pF 10Vus Through Hole - Rail/Tube (Alt: 78613/2C) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6684 | Buy Now |
DISTI #
78613/2C
|
Avnet Americas | Pulse Transformer 1:1 1000Vrms 0.36Ohm Prim. DCR 20pF 10Vus Through Hole - Rail/Tube (Alt: 78613/2C) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6684 | Buy Now |
DISTI #
78613/2C
|
Avnet Abacus | Pulse Transformer 1:1 1000Vrms 0.36Ohm Prim. DCR 20pF 10Vus Through Hole (Alt: 78613/2C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 78613/2C
78613/2C CAD Models
78613/2C Part Data Attributes
|
78613/2C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78613/2C
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Application | GENERAL PURPOSE | |
ET Product-Min | 10 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
Length | 9.52 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Packing Method | TUBE | |
Primary Inductance | 500 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1 | |
Width | 9 mm |