Part Details for 78613/3MC by Murata Manufacturing Co Ltd
Overview of 78613/3MC by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 78613/3MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78613/3MC
|
Avnet Americas | Pulse Transformer 1:1 1000Vrms 0.25Ohm Prim. DCR 12pF 6Vus Surface Mount - Rail/Tube (Alt: 78613/3MC) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2328 / $1.4536 | Buy Now |
DISTI #
78613/3MC
|
Avnet Americas | Pulse Transformer 1:1 1000Vrms 0.25Ohm Prim. DCR 12pF 6Vus Surface Mount - Rail/Tube (Alt: 78613/3MC) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2328 / $1.4536 | Buy Now |
DISTI #
78613/3MC
|
Avnet Americas | Pulse Transformer 1:1 1000Vrms 0.25Ohm Prim. DCR 12pF 6Vus Surface Mount - Rail/Tube (Alt: 78613/3MC) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2328 / $1.4536 | Buy Now |
DISTI #
78613/3MC
|
Avnet Abacus | Pulse Transformer 1:1 1000Vrms 0.25Ohm Prim. DCR 12pF 6Vus Surface Mount (Alt: 78613/3MC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 78613/3MC
78613/3MC CAD Models
78613/3MC Part Data Attributes
|
78613/3MC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78613/3MC
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 6 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1 | |
Width | 9 mm |