Part Details for 78613/8JC-R by Murata Power Solutions
Overview of 78613/8JC-R by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78613/8JC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2153
|
Newark | Tape&reel |Murata Power Solutions 78613/8JC-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3700 | Buy Now |
DISTI #
78613/8JC-R-ND
|
DigiKey | PULSE XFMR 1CT:1 980UH Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
000000000003574581
|
Sager | Pulse Transformers Min Qty: 500 | 0 |
|
$1.1200 / $1.1500 | Buy Now |
Part Details for 78613/8JC-R
78613/8JC-R CAD Models
78613/8JC-R Part Data Attributes
|
78613/8JC-R
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
78613/8JC-R
Murata Power Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY | |
Application | GENERAL PURPOSE | |
ET Product-Min | 15 V-us | |
Height | 6.65 mm | |
Isolation Voltage | 1000 V | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 980 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1 | |
Width | 9 mm |