Part Details for 786133 RD005 by Alpha Wire
Overview of 786133 RD005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 786133 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9877
|
Newark | Hook Up Wire, 100Ft, 6Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:6Awg, Conductor Area Csa:13.57Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Alpha Wire 786133 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$709.3700 | Buy Now |
DISTI #
786133RD005-ND
|
DigiKey | HOOK-UP STRND 6AWG 600V RED Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.7623 | Buy Now |
DISTI #
602-786133-100-03
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 4 |
|
$694.9200 / $745.7000 | Buy Now |
DISTI #
71865625
|
RS | Hook-Up Wire, TC, 6 AWG, 133x27, Red PVC Ins, +105C, 600V | Alpha Wire 786133 RD005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$749.6500 | Buy Now |
DISTI #
786133-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 6AWG, PVC, red, 600V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$652.0000 | Buy Now |
DISTI #
4243273
|
element14 Asia-Pacific | HOOK-UP WIRE, 6AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$1,009.3498 / $1,012.8945 | Buy Now |
DISTI #
4243273
|
Farnell | HOOK-UP WIRE, 6AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 2 |
|
$748.4178 / $763.6839 | Buy Now |
Part Details for 786133 RD005
786133 RD005 CAD Models
786133 RD005 Part Data Attributes
|
786133 RD005
Alpha Wire
Buy Now
|
Compare Parts:
786133 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |