Part Details for 78614010960 by Wurth Elektronik
Overview of 78614010960 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78614010960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-78614010960CT-ND
|
DigiKey | WA-SMSA SMT STEEL SPACER WITH TH Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2254 In Stock |
|
$1.1100 / $1.7800 | Buy Now |
DISTI #
710-78614010960
|
Mouser Electronics | Standoffs & Spacers WA-SMSA Size 3.3 Spc 1 x 6 x 4.2 mm RoHS: Compliant | 2062 |
|
$1.1000 / $1.7800 | Buy Now |
Part Details for 78614010960
78614010960 CAD Models
78614010960 Part Data Attributes:
|
78614010960
Wurth Elektronik
Buy Now
|
Compare Parts:
78614010960
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |