There are no models available for this part yet.
Overview of 78615/3C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 78615/3C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62K1089
|
Newark | Pulse Transformer, 1Ct:1Ct, 200 Uh, Dip, Turns Ratio:1Ct:1Ct, Inductance:200µh, Dc Resistance:0.24Ohm, Et Constant:6Vâµs, Isolation Voltage:1Kv, Product Range:78615/3C Series, Winding Configuration:1Ct:1Ct Rohs Compliant: Yes |Murata Power Solutions 78615/3C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6500 | Buy Now | |
DISTI #
811-3736-ND
|
DigiKey | PULSE XFMR 1CT:1CT 200UH Min Qty: 1 Lead time: 13 Weeks Container: Tube |
94 In Stock |
|
$1.1600 / $1.5700 | Buy Now | |
Future Electronics | RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now | ||
DISTI #
000000000001465690
|
Sager | Pulse Transformers 200 UH PULSE TRANSFORMER Min Qty: 1 | 0 |
|
$1.1400 / $1.1800 | Buy Now |