Part Details for 78615/4C by Murata Power Solutions
Overview of 78615/4C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78615/4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1092
|
Newark | Pulse Transformer, 1Ct:1Ct, 100 Uh, Dip, Turns Ratio:1Ct:1Ct, Inductance:67µh, Dc Resistance:0.17Ohm, Et Constant:4Vâµs, Isolation Voltage:1Kv, Product Range:78615/4C Series, Winding Configuration:1Ct:1Ct Rohs Compliant: Yes |Murata Power Solutions 78615/4C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6500 | Buy Now |
DISTI #
811-3900-ND
|
DigiKey | PULSE XFMR 1CT:1CT 67UH Min Qty: 1 Lead time: 13 Weeks Container: Tube |
73 In Stock |
|
$1.1600 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
DISTI #
000000000001465693
|
Sager | Pulse Transformers SM TRANSFORMER Min Qty: 1 | 0 |
|
$1.1400 / $1.1800 | Buy Now |