There are no models available for this part yet.
Overview of 78615/4JC-R by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL16R8-4JC-UNPROGRAMMED | Rochester Electronics LLC | PAL16R8-4JC-UNPROGRAMMED |
Price & Stock for 78615/4JC-R by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32T2165
|
Newark | Tape&reel |Murata Power Solutions 78615/4JC-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3700 | Buy Now | |
DISTI #
78615/4JC-R-ND
|
DigiKey | PULSE XFMR 1CT:1CT 65UH Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now | ||
DISTI #
000000000003574593
|
Sager | Pulse Transformers Min Qty: 500 | 0 |
|
$1.1200 / $1.1500 | Buy Now |
CAD Models for 78615/4JC-R by Murata Power Solutions
Part Data Attributes for 78615/4JC-R by Murata Power Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA POWER SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Murata Electronics
|
Additional Feature
|
CENTER TAPPED SECONDARY
|
Application
|
GENERAL PURPOSE
|
ET Product-Min
|
4 V-us
|
Height
|
6.65 mm
|
Isolation Voltage
|
1000 V
|
Length
|
9.52 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE & REEL
|
Primary Inductance
|
65 µH
|
Surface Mount
|
YES
|
Transformer Type
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:1CT
|
Width
|
9 mm
|