Part Details for 78615/4JC by Murata Manufacturing Co Ltd
Overview of 78615/4JC by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78615/4JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6682
|
Newark | Pulse Transformer, 65Uh, 1Ct:1Ct Rohs Compliant: Yes |Murata 78615/4JC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.8800 | Buy Now |
DISTI #
78615/4JC
|
Avnet Americas | Pulse Transformer 1:1 1000Vrms 0.17Ohm 3pF 4V/us Surface Mount - Rail/Tube (Alt: 78615/4JC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.6684 | Buy Now |
DISTI #
580-78615/4JC
|
Mouser Electronics | Pulse Transformers RoHS: Compliant | 40 |
|
$1.4300 / $1.5700 | Buy Now |
DISTI #
78615/4JC
|
Avnet Abacus | Pulse Transformer 1:1 1000Vrms 0.17Ohm 3pF 4V/us Surface Mount (Alt: 78615/4JC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 78615/4JC
78615/4JC CAD Models
78615/4JC Part Data Attributes
|
78615/4JC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78615/4JC
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Application | GENERAL PURPOSE | |
ET Product-Min | 4 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TR | |
Primary Inductance | 65 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 9 mm |