Part Details for 78615/8JC by Murata Power Solutions
Overview of 78615/8JC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78615/8JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2166
|
Newark | Tube Rohs Compliant: Yes |Murata Power Solutions 78615/8JC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5800 | Buy Now |
DISTI #
811-3737-ND
|
DigiKey | PULSE XFMR 1CT:1CT 1MH Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1600 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
DISTI #
000000000003574594
|
Sager | Pulse Transformers TRANSFORMER 1CT:1CT 1 MH Min Qty: 1 | 0 |
|
$1.1400 / $1.1800 | Buy Now |
DISTI #
C1S517900103101
|
Chip1Stop | Pulse Transformer 1CT:1CT 1000Vrms 0.45Ohm Prim. DCR 10pF 6Term. Gull Wing SMD RoHS: Compliant | 7 |
|
$0.8330 | Buy Now |