There are no models available for this part yet.
Overview of 78615/8MC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 78615/8MC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62K1096
|
Newark | Smd Transformer 1Ct:1Ct 1000Uh 15Vus Rohs Compliant: Yes |Murata Power Solutions 78615/8MC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5800 | Buy Now | |
DISTI #
811-3738-ND
|
DigiKey | PULSE XFMR 1CT:1CT 1MH Min Qty: 1 Lead time: 13 Weeks Container: Tube |
78 In Stock |
|
$1.1600 / $1.5700 | Buy Now | |
Future Electronics | RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now | ||
DISTI #
000000000001465697
|
Sager | Pulse Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78615/8JC Min Qty: 1 | 0 |
|
$1.1400 / $1.1800 | Buy Now |
CAD Models for 78615/8MC by Murata Power Solutions
Part Data Attributes for 78615/8MC by Murata Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MURATA POWER SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Murata Electronics
|
Application
|
GENERAL PURPOSE
|
Approvals
|
UL
|
ET Product-Min
|
15 V-us
|
Height
|
6.35 mm
|
Isolation Voltage
|
1000 V
|
JESD-609 Code
|
e3
|
Length
|
9.52 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TUBE
|
Primary Inductance
|
1000 µH
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Transformer Type
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:1CT
|
Width
|
9 mm
|