-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6686
|
Newark | Pulse Transformer, 10Mh, 1Ct:1Ct Rohs Compliant: Yes |Murata 78615/9JC-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 498 |
|
$1.4500 | Buy Now |
DISTI #
78615/9JC-R
|
Avnet Americas | Pulse Transformer 1:1 1000Vrms 1.45Ohm Prim. DCR 19pF 56V/us Surface Mount - Tape and Reel (Alt: 78615/9JC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.0902 | Buy Now |
DISTI #
580-78615/9JC-R
|
Mouser Electronics | Pulse Transformers 1CT:1CT 10 MH RoHS: Compliant | 254 |
|
$1.3200 | Buy Now |
DISTI #
78615/9JC-R
|
TTI | Pulse Transformers 1CT:1CT 10 MH pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.1600 / $1.2200 | Buy Now |
DISTI #
78615/9JC-R
|
Avnet Abacus | Pulse Transformer 1:1 1000Vrms 1.45Ohm Prim. DCR 19pF 56V/us Surface Mount - Tape and Reel (Alt: 78615/9JC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
|
New Advantage Corporation | TFMR 1CT:1CT, 56VUS SM TOROID RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3000 |
|
$1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78615/9JC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78615/9JC-R
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | CENTER TAPPED SECONDARY | |
Application | GENERAL PURPOSE | |
ET Product-Min | 56 V-us | |
Height | 6.65 mm | |
Isolation Voltage | 1000 V | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 10000 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for 78615/9JC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78615/9JC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB081L-20 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | 78615/9JC-R vs RB081L-20 |
RB081L-20TE25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon, PDMS, 2 PIN | ROHM Semiconductor | 78615/9JC-R vs RB081L-20TE25 |
RB081LAM-20TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon, | ROHM Semiconductor | 78615/9JC-R vs RB081LAM-20TR |
CSHD5-25LPBFREE | Rectifier Diode, | Central Semiconductor Corp | 78615/9JC-R vs CSHD5-25LPBFREE |
78613/9JC-R | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 78615/9JC-R vs 78613/9JC-R |