There are no models available for this part yet.
Overview of 78615/2C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 78615/2C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59M6108
|
Newark | Pulse Transformer, Pcb, 1Ct:1Ct, 500 H, 0.34 Ohm, 10 V S, 1 Kv Rohs Compliant: Yes |Murata Power Solutions 78615/2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.6100 / $1.8700 | Buy Now | |
DISTI #
62K1086
|
Newark | General Purpose Pulse Transformer, Turns Ratio:1Ct:1Ct, Inductance:500µh, Dc Resistance:0.34Ohm, Et Constant:10Vâµs, Isolation Voltage:1Kv, Product Range:78615/2C Series, Capacitance:7µf, Dc Resistance Max:0.34Ohm Rohs Compliant: Yes |Murata Power Solutions 78615/2C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.6700 | Buy Now | |
DISTI #
811-2655-ND
|
DigiKey | TRANSFORMER 1CT:1CT 500UH 10VUS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
62 In Stock |
|
$1.1600 / $1.5700 | Buy Now | |
Future Electronics | RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now | ||
Bristol Electronics | 50 |
|
RFQ | ||||
DISTI #
000000000001465687
|
Sager | Pulse Transformers TRANSFORMER 1CT:1CT 500UH 10V Min Qty: 1 | 0 |
|
$1.1400 / $1.1800 | Buy Now |