Part Details for 78628-B00000010-05 by Honeywell Sensing and Control
Overview of 78628-B00000010-05 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78628-B00000010-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T3510
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 78628-B00000010-05 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.8000 / $85.4600 | Buy Now |
DISTI #
480-78628-B00000010-05-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.8464 | Buy Now |
DISTI #
785-78628B0000001005
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$70.3900 / $71.0500 | Order Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 150psi Vacuum |
648 In Stock |
|
$60.4100 / $85.1200 | Buy Now |
DISTI #
71326103
|
Verical | Industrial Pressure Sensor 0psi to 150psi Vacuum Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 629 |
|
$82.7853 / $106.8005 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 150psi Vacuum |
648 In Stock |
|
$60.4100 / $85.1200 | Buy Now |