786A-I

Overview of 786A-I by Wilcoxon Sensing Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
A9786-AL Coilcraft Inc SMPS Transformer, 150W, ROHS COMPLIANT
A9786-ALD Coilcraft Inc SMPS Transformer, 150W, ROHS COMPLIANT
A9786-ALB Coilcraft Inc SMPS Transformer, 150W, ROHS COMPLIANT

Price & Stock for 786A-I by Wilcoxon Sensing Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 95AC2812
Newark Accelerometer, 0.01V/G, 30V, Supply Voltage Max:30Vdc, No. Of Axes:-, Operating Temperature Min:-50°C, Operating Temperature Max:120°C, Product Range:-, Sensitivity (V/G):0.01V/G, Sensor Mounting:Thread Mount Rohs Compliant: Yes |Amphenol Wilcoxon 786A-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $401.1600
  • 5 $370.8900
  • 10 $353.2200
  • 25 $343.1300
  • 50 $322.9500
$322.9500 / $401.1600 Buy Now
DISTI # 2053-786A-I-ND
DigiKey ACCEL IEPE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $427.6000
$427.6000 Buy Now
DISTI # 71856634
RS Accelerometer, 500 g amplitude range, 10 mV/g +/-5% , top exit MIL-C-5015 conn. | Wilcoxon Sensing Technologies 786A-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $431.8800
  • 3 $397.3300
$397.3300 / $431.8800 RFQ
DISTI # WIL786A-I
Heilind Electronics TOP EXIT, 500 G AMPLITUDE RANG Americas - 0 in Stock
Buy Now

CAD Models for 786A-I by Wilcoxon Sensing Technologies
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 786A-I by Wilcoxon Sensing Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 786A-I by Wilcoxon Sensing Technologies

Select Manufacturer
Which Manufacturer of 786A-I would you like to use for your alert(s)?
  • Please alert me when 786A-I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 786A-I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 786A-I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 786A-I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 786A-I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 786A-I by Wilcoxon Sensing Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: