Part Details for 786A-IS by Amphenol Corporation
Overview of 786A-IS by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9786-AL | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT | |
A9786-ALD | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT | |
A9786-ALB | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT |
Price & Stock for 786A-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-786A-IS
|
Mouser Electronics | Acceleration Sensor Modules Top exit, general purpose, case isolated, 100 mV/g, +/-5% sensitivity tolerance, MIL-C-5015 connector, Class I Div 1 certified intrinsically safe RoHS: Compliant | 9 |
|
$459.7700 / $478.2300 | Buy Now |