Part Details for 786A-IS by Wilcoxon Sensing Technologies
Overview of 786A-IS by Wilcoxon Sensing Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9786-AL | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT | |
A9786-ALD | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT | |
A9786-ALB | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT |
Price & Stock for 786A-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2813
|
Newark | Intrinsically Accelerometer, 80G, Supply Voltage Max:28Vdc, No. Of Axes:-, Operating Temperature Min:-55°C, Operating Temperature Max:120°C, Product Range:-, Sensor Mounting:Panel Mount Rohs Compliant: Yes |Amphenol Wilcoxon 786A-IS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.7900 / $497.3600 | Buy Now |
DISTI #
31AJ2483
|
Newark | Sensor, Top Exit, 100 Mv/G, Panel |Amphenol Wilcoxon 786A-IS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$347.2800 / $378.6000 | Buy Now |
DISTI #
2053-786A-IS-ND
|
DigiKey | ACCEL IEPE SENSOR 100MV/G 5% Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$518.0000 | Buy Now |
DISTI #
71859911
|
RS | Instrinsically safe accelerometer, 100 mV/g sensitivity, 5% tolerance | Wilcoxon Sensing Technologies 786A-IS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$495.6200 / $538.7200 | Buy Now |
DISTI #
WIL786A-IS
|
Heilind Electronics | GEN. PURPOSE, VIBRATION, TOP EXIT, CASE ISO,I/S, MIL-C-5015 | Americas - 7 in Stock |
|
$513.4426 / $530.8475 | Buy Now |
DISTI #
WIL786A-IS
|
Interstate Connecting Components | GEN. PURPOSE, VIBRATION, TOP EXIT, CASE ISO,I/S, MIL-C-5015 | 2 |
|
$513.4426 / $530.8475 | Buy Now |