Part Details for 786A by Wilcoxon Sensing Technologies
Overview of 786A by Wilcoxon Sensing Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 786A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2810
|
Newark | Top Exit, General Purpose, Mil-C-5015 Connector, Case Isolated, 100 Mv/G, +/-5% Sensitivity Tolerance |Amphenol Wilcoxon 786A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.2500 / $270.2600 | Buy Now |
DISTI #
31AJ2482
|
Newark | Acceleration Sensor, 30V, -55To120Deg C Rohs Compliant: Yes |Amphenol Wilcoxon 786A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.0400 / $285.1500 | Buy Now |
DISTI #
2053-786A-ND
|
DigiKey | ACCEL IEPE SENSOR 100MV/G 5% Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
64 In Stock |
|
$259.6960 / $283.3000 | Buy Now |
DISTI #
71856632
|
RS | General purpose accelerometer, 100mV/g sensitivity, 5% tolerance | Wilcoxon Sensing Technologies 786A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$266.6700 / $299.6300 | Buy Now |
DISTI #
WIL786A
|
Heilind Electronics | GEN. PURPOSE, VIBRATION, TOP EXIT, CASE ISO MIL-C-5015 | Americas - 79 in Stock |
|
$301.6129 / $328.0702 | Buy Now |
DISTI #
WIL786A
|
Interstate Connecting Components | GEN. PURPOSE, VIBRATION, TOP EXIT, CASE ISO MIL-C-5015 | 26 |
|
$301.6129 / $328.0702 | Buy Now |
DISTI #
3653101
|
element14 Asia-Pacific | ACCELERATION SENSOR, 30V, -55TO120DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$275.3192 / $300.3395 | Buy Now |
DISTI #
3653101
|
Farnell | ACCELERATION SENSOR, 30V, -55TO120DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$244.5311 / $283.7688 | Buy Now |