Part Details for 786T-500-IS by Amphenol Corporation
Overview of 786T-500-IS by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 786T-500-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-786T-500-IS
|
Mouser Electronics | Acceleration Sensor Modules Top exit, high sensitivity, low frequency sensor, dual output: acceleration, 500 mV/g, +/-5% sensitivity tolerance, temperature, 10mV/C (2 to 120C), 3 pin MIL-C-5015 connector | 0 |
|
$572.5900 / $592.0000 | Order Now |