Part Details for 787-0015-03 by TE Connectivity
Overview of 787-0015-03 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 787-0015-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3253
|
Newark | Keying Plate, C, Green, Connector, Accessory Type:Keying Plate, For Use With:Amp Dmc-Md Series Rectangular Connectors, Product Range:Dmc-Md Series Rohs Compliant: Yes |Te Connectivity 787-0015-03 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
787-0015-03-ND
|
DigiKey | 787-0015-03 Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3790 | Buy Now |
DISTI #
571-787-0015-03
|
Mouser Electronics | Rectangular MIL Spec Connectors KEYING PLATE GREEN RoHS: Compliant | 0 |
|
$2.3700 / $3.2400 | Order Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
DCH787-0015-03
|
Heilind Electronics | COLOR PLATE, SINGLE MOD RECEPT | Americas - 0 in Stock |
|
$2.6708 / $3.0406 | Buy Now |
|
Onlinecomponents.com | 787-0015-03 RoHS: Compliant |
688 In Stock |
|
$2.4900 / $4.6200 | Buy Now |
DISTI #
61882047
|
Verical | Connector Accessories, Connector Keying Plate RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1919 | Americas - 680 |
|
$3.5490 / $6.0060 | Buy Now |
DISTI #
787-0015-03
|
TTI | Rectangular MIL Spec Connectors KEYING PLATE GREEN Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.2200 / $2.3500 | Buy Now |
DISTI #
DCH787-0015-03
|
Interstate Connecting Components | COLOR PLATE, SINGLE MOD RECEPT | 0 |
|
$2.6708 / $3.0406 | Buy Now |
|
Master Electronics | 787-0015-03 RoHS: Compliant |
688 In Stock |
|
$2.4900 / $4.6200 | Buy Now |
Part Details for 787-0015-03
787-0015-03 CAD Models
787-0015-03 Part Data Attributes
|
787-0015-03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787-0015-03
TE Connectivity
Connector Accessory, Keying Item, Polyethylene
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | EN | |
Assembly Item Name | KEYING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Used With | DMC-M SERIES CONNECTOR |