Part Details for 787-1021 by WAGO Innovative Connections
Overview of 787-1021 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W6315
|
Newark | Switched-Mode Power Supply, Compact, 1-Phase, 12 Vdc Output Voltage, 6.5 A Output Current, 2,50 Mm Rohs Compliant: Yes |Wago 787-1021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.7400 / $230.2200 | Buy Now |
DISTI #
2946-787-1021-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 78W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$169.9140 / $185.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$175.6900 | Buy Now |