Part Details for 787-1650 by WAGO Innovative Connections
Overview of 787-1650 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-04L | Coilcraft Inc | General Purpose Inductor, 0.064uH, Air-Core, 2020 | |
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 787-1650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1862
|
Newark | Dc-Dc Converter, 12V, 4A, Power Supply Applications:Ite, Input Ratio:3:1, Output Power Max:48W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Wago 787-1650 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.2800 / $310.2300 | Buy Now |
DISTI #
2946-787-1650-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 48W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$216.4924 / $228.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$216.5200 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - 24 VDC input voltage - 12 VDC output voltage - 4 A output current - galvanically isolated RoHS: Compliant | 0 |
|
$222.7000 / $273.4200 | Buy Now |