Part Details for 787-1668/106-054 by WAGO Innovative Connections
Overview of 787-1668/106-054 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-685ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-685MLB | Coilcraft Inc | General Purpose Inductor, 6800uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-685MLD | Coilcraft Inc | General Purpose Inductor, 6800uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 787-1668/106-054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2131
|
Newark | Electronic Circuit Breaker, 8-Channel, 24 Vdc Input Voltage, Adjustable 1 6 A, Signal Contact |Wago 787-1668/106-054 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$468.8300 / $575.8100 | Buy Now |
DISTI #
2946-787-1668/106-054-ND
|
DigiKey | ELECTRONIC CIRCUIT BREAKER, 8-CH Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$572.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$437.0200 | Buy Now |
|
Onlinecomponents.com | Electronic circuit breaker - 8-channel - 24 VDC - 1 ... 6 A - signal contact - preset to 2 A, all channels off RoHS: Compliant | 0 |
|
$449.5000 / $524.2800 | Buy Now |