Part Details for 787-503 by WAGO Innovative Connections
Overview of 787-503 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 787-503
787-503 CAD Models
787-503 Part Data Attributes
|
787-503
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
787-503
WAGO Innovative Connections
ADC, Proprietary Method,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-XXMA-X | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Sample Rate | 0.001 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |