There are no models available for this part yet.
Overview of 787-738 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 787-738 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80Y0455
|
Newark | Switched-Mode Power Supply, Eco, 3-Phase, 24 Vdc Output Voltage, 6.25 A Output Current, Dc Ok Contact Rohs Compliant: Yes |Wago 787-738 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.0600 / $355.5800 | Buy Now | |
DISTI #
2946-787-738-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$254.8908 / $305.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$271.3500 | Buy Now | ||
Onlinecomponents.com | EPSITRON® ECO power supply - three-phase - output voltage 24 VDC - 6.25 A RoHS: Compliant | 0 |
|
$279.1000 / $342.6600 | Buy Now | ||
DISTI #
787-738
|
TME | Power supply: switching, for DIN rail, 150W, 24VDC, 6.25A, 87% Min Qty: 1 | 0 |
|
$190.6900 / $228.0100 | RFQ |
CAD Models for 787-738 by WAGO Innovative Connections
Part Data Attributes for 787-738 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2020-06-01
|
Samacsys Manufacturer
|
Wago
|