Part Details for 787-803 by WAGO Innovative Connections
Overview of 787-803 by WAGO Innovative Connections
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT AC-DC REG PWR SUPPLY MODULE | 1 |
|
$320.6250 | Buy Now |
Part Details for 787-803
787-803 CAD Models
787-803 Part Data Attributes
|
787-803
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
787-803
WAGO Innovative Connections
AC-DC Regulated Power Supply Module, 1 Output, 45 X 74 MM, 115 MM HEIGHT MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Part Package Code | MODULE | |
Package Description | 45 X 74 MM, 115 MM HEIGHT MODULE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 108 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO |