Part Details for 7871326 (ALTERNATE: 7871326) by RS Pro
Overview of 7871326 (ALTERNATE: 7871326) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7871326 (ALTERNATE: 7871326)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70824625
|
RS | Lighting Products, LED Floodlight, 50W, 4500 lm, IP65, 85 to 265VAC 6500K 50000h | RS PRO 7871326 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 11 |
|
$138.2800 / $145.5600 | Buy Now |