There are no models available for this part yet.
Overview of 7876S 000500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, Positions, 2.54 mm (0.100in) Pitch | |
UE36C2620005001 | Amphenol Communications Solutions | 1x2 QSFP-DD cage assembly with one rear pin, no heat sink and clip, open top | |
10106264-0005002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 20S |
Price & Stock for 7876S 000500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30H4323
|
Newark | Shielded Composite Cable, 18 Conductor, 18Awg, 500Ft, 350V, Cable Shielding:Shielded, No. Of Conductors:18Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Product Range:- Rohs Compliant: Yes |Belden 7876S 000500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
566-7876S000500
|
Mouser Electronics | Multi-Conductor Cables 2 RG6 DB PLUS + 2 CAT 5E | 0 |
|
$678.9700 / $732.7800 | Order Now |