Part Details for 7878A N3U500 by Belden Inc
Overview of 7878A N3U500 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7878AUH#TRPBF | Analog Devices | 80V peak current mode Buck-Boo | |
ADE7878AACPZ-RL | Analog Devices | Polyphase Multifunction Energy | |
EVAL-ADE7878AEBZ | Analog Devices | Eval Bd Fmily ADE7878A 7854A,7 |
Price & Stock for 7878A N3U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-7878AN3U500
|
Mouser Electronics | Multi-Conductor Cables 2#18COAX+8PR#24PP FRPVC+2MMFBR | 0 |
|
$1,347.6100 / $1,347.6500 | Order Now |