Part Details for 788-412 by WAGO Innovative Connections
Overview of 788-412 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 788-412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4906
|
Newark | Relay Module, Nominal Input Voltage: 24 Vdc, 2 Changeover Contacts, Limiting Continuous Current: 8 A, With Gold Contacts, Red Status Indicator, Module Width: 15 Mm, 2,50 Mm , Gray |Wago 788-412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3600 / $43.2000 | Buy Now |
DISTI #
2946-788-412-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$30.4364 / $40.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$27.9100 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 8 A - with gold contacts - Red status indicator - Module width: 15 mm - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$28.7000 / $39.0400 | Buy Now |
Part Details for 788-412
788-412 CAD Models
788-412 Part Data Attributes
|
788-412
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
788-412
WAGO Innovative Connections
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 408mW (Coil), DC Input, AC Output, DIN-Rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 15 mm | |
Body Height | 54 mm | |
Body Length or Diameter | 86 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 408 mW | |
Coil Resistance | 1411.76 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 86mm x 15mm x 54mm | |
Reference Standard | EN; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |