Part Details for 788133 BK001 (ALTERNATE: 788133 BK001) by Alpha Wire
Overview of 788133 BK001 (ALTERNATE: 788133 BK001) by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788133 BK001 (ALTERNATE: 788133 BK001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021933
|
RS | Hook-Up Wire, TC, 8 AWG, 133x29, Blk PVC Ins, +105C, 600V, 78 Series | Alpha Wire 788133 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$3,108.6800 | Buy Now |