Part Details for 788133 BK005 by Alpha Wire
Overview of 788133 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788133 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1225
|
Newark | Hook Up Wire, 100Ft, 8Awg, Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:8Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 788133 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 4 |
|
$506.7100 | Buy Now |
DISTI #
788133BK005-ND
|
DigiKey | HOOK-UP STRND 8AWG BLACK 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
11 In Stock |
|
$457.1092 / $625.8800 | Buy Now |
DISTI #
602-788133-100-02
|
Mouser Electronics | Hook-up Wire 788133 BLACK 100 FT RoHS: Compliant | 39 |
|
$466.7200 / $542.2400 | Buy Now |
DISTI #
70021929
|
RS | Hook-Up Wire, TC, 8 AWG, 133x29, Blk PVC Ins, +105C, 600V, 78 Series | Alpha Wire 788133 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 5 |
|
$625.8800 | Buy Now |
DISTI #
3244467
|
Farnell | HOOK-UP WIRE, 8AWG, BLK, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 15 |
|
$12,848.3201 | Buy Now |