Part Details for 788133 BL005 by Alpha Wire
Overview of 788133 BL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788133 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1231
|
Newark | Hu Wire Pvc/100 Ft |Alpha Wire 788133 BL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$442.1600 / $474.4300 | Buy Now |
DISTI #
788133BL005-ND
|
DigiKey | HOOK-UP STRND 8AWG BLUE Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.2588 | Buy Now |
DISTI #
602-788133-100-06
|
Mouser Electronics | Hook-up Wire 788133 BLUE 100 FT | 6 |
|
$442.2300 / $529.4300 | Buy Now |
DISTI #
73596636
|
RS | Hook-up Wire, 8 Awg, 133x29 TC, 600V, UL AWM 1028/1231, PVC Blue | Alpha Wire 788133 BL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$518.8400 | RFQ |