Part Details for 788133 BR001 by Alpha Wire
Overview of 788133 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788133 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6946
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 788133 BR001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,673.3400 | Buy Now |
DISTI #
3937-788133BR001-ND
|
DigiKey | HOOK-UP STRND 8AWG BROWN Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$8,343.3800 | Buy Now |
DISTI #
788133BR001-ND
|
DigiKey | HOOK-UP STRND 8AWG BROWN Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6612 | Buy Now |
DISTI #
602-788133BR001
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$2,855.7500 / $3,073.9400 | Order Now |
DISTI #
73596637
|
RS | Hook-up Wire, 8 Awg, 133x29 TC, 600V, UL AWM 1028/1231, PVC Brown | Alpha Wire 788133 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,104.6800 | RFQ |
Part Details for 788133 BR001
788133 BR001 CAD Models
788133 BR001 Part Data Attributes
|
788133 BR001
Alpha Wire
Buy Now
|
Compare Parts:
788133 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |