Part Details for 7883A F2V1000 by Belden Inc
Overview of 7883A F2V1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7883A F2V1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C7087
|
Newark | Multipair Unshielded Cable, 4, 24 Awg, 0.204 Mm , 1 X 0.511Mm, 1000 Ft, 304.8 M |Belden 7883A F2V1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$587.5000 / $632.9600 | Buy Now |
DISTI #
566-7883A-1000
|
Mouser Electronics | Multi-Conductor Cables CAT6 PATCH U/UTP CMR REEL RoHS: Compliant | 1 |
|
$518.2100 / $544.0800 | Buy Now |
DISTI #
71377762
|
RS | CAT6 PATCH Cable, 24Awg/4Pr, Riser-CMR, U/UTP, PVC, Gray | Belden 7883A F2V1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$505.9900 / $544.0800 | RFQ |
DISTI #
1423239
|
element14 Asia-Pacific | CABLE, CAT6 UTP, GREY, 5.21MM, 304.8M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$554.2078 | Buy Now |