There are no models available for this part yet.
Overview of 788XAXC-120A by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
CAD Models for 788XAXC-120A by Schneider Electric
Part Data Attributes for 788XAXC-120A by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Samacsys Manufacturer
|
Schneider Electric
|
Body Breadth
|
34.9 mm
|
Body Height
|
50 mm
|
Body Length or Diameter
|
35.4 mm
|
Coil Resistance
|
1700 Ω
|
Coil Voltage-Nom
|
120 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
16A@277VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Current(DC)-Max
|
16 A
|
Contact (DC) Max Rating R Load
|
16A@28VDC
|
Contact Voltage(AC)-Max
|
277 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Alloy
|
Number of Terminals
|
5
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
35.4mm x 34.9mm x 50mm
|
Reference Standard
|
CE; CSA; UL
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Termination Type
|
QUICK CONNECT
|