Part Details for 789-329 by WAGO Innovative Connections
Overview of 789-329 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 789-329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0467
|
Newark | Relay Module, Nominal Input Voltage: 24 Vdc, 1 Changeover Contact, Limiting Continuous Current: 12 A, For Lamp Loads, Manual/0Ff/Auto Switch, Red Status Indicator, Module Width: 18 Mm |Wago 789-329 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.6700 / $86.0300 | Buy Now |
DISTI #
2946-789-329-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$83.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.6500 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 12 A - for lamp loads - Manual/0FF/Auto switch - Red status indicator - Module width: 18 mm RoHS: Compliant | 0 |
|
$62.3800 / $84.8600 | Buy Now |