Part Details for 789377-000 by TE Connectivity
Overview of 789377-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 789377-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
789377-000
|
Avnet Americas | Multiconductor Cable 2Conductors 22AWG/34AWG Tin Plated Copper White/Black Stripe - Trays (Alt: 789377-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Tray | 0 |
|
$4.1416 / $4.6760 | Buy Now |
DISTI #
571-789377-000
|
Mouser Electronics | Coaxial Cables 0022E0111-90 RoHS: Compliant | 0 |
|
$4.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$4.2900 | Buy Now |
|
Onlinecomponents.com | 0022E0111-90 RoHS: Compliant | 0 |
|
$4.2800 / $12.0200 | Buy Now |
DISTI #
789377-000
|
Avnet Americas | Multiconductor Cable 2Conductors 22AWG/34AWG Tin Plated Copper White/Black Stripe - Trays (Alt: 789377-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Tray | 0 |
|
$4.1416 / $4.6760 | Buy Now |
DISTI #
RYC0022E0111-90
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC0022E0111-90 | 0 |
|
Buy Now | |
|
Master Electronics | 0022E0111-90 RoHS: Compliant | 0 |
|
$4.2800 / $12.0200 | Buy Now |
Part Details for 789377-000
789377-000 CAD Models
789377-000 Part Data Attributes:
|
789377-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
789377-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 4.851 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | PVF2 | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.048 Ω | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |