Part Details for 7897233007 by TE Connectivity
Overview of 7897233007 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7897233007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7897233007
|
Avnet Americas | Cable 1Conductor 22AWG Silver Plated Copper White 600V - Bulk (Alt: 7897233007) Min Qty: 1969 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1969 Package Multiple: 1 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$3.7300 | Buy Now |
DISTI #
RYC7897233007
|
Heilind Electronics | 55/9952-22-9(LAT3) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/9952-22-9(LAT3) RoHS: Compliant | 0 |
|
$3.7200 / $10.4400 | Buy Now |
DISTI #
RYC7897233007
|
Interstate Connecting Components | 55/9952-22-9(LAT3) | 0 |
|
Buy Now | |
DISTI #
000000000006087451
|
Sager | Hook-up Wire 55/9952-22-9(LAT3) Min Qty: 1 | 0 |
|
$4.0600 / $5.0800 | Buy Now |
|
Master Electronics | 55/9952-22-9(LAT3) RoHS: Compliant | 0 |
|
$3.7200 / $10.4400 | Buy Now |
Part Details for 7897233007
7897233007 CAD Models
7897233007 Part Data Attributes
|
7897233007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7897233007
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.1 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |