There are no models available for this part yet.
Overview of 78B02RAT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 78B02RAT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N1003
|
Newark | Asm, sp/St 2Sld B Ra, lf |Grayhill 78B02RAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $5.7500 | Buy Now | |
DISTI #
63K8314
|
Newark | Asm, sp/St 2Sld B Ra, lf Rohs Compliant: Yes |Grayhill 78B02RAT RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $5.9500 | Buy Now | |
DISTI #
78B02RAT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 35 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0734 | Buy Now | |
DISTI #
78B02RAT
|
Avnet Americas | Switch DIP ON OFF SPST 2 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole - Rail/Tube (Alt: 78B02RAT) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tube | 0 |
|
$1.7690 / $3.7625 | Buy Now | |
DISTI #
706-78B02RAT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 2SLD B RA,LF RoHS: Compliant | 0 |
|
$4.5200 / $5.4300 | Order Now | |
Future Electronics | 78 Series 2 Position SPST Top Raised Slide Actuator Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$4.4400 / $4.7700 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.6200 | Buy Now | ||
Onlinecomponents.com | ASM,SP/ST 2SLD B RA,LF RoHS: Compliant | 0 |
|
$1.8800 / $4.4700 | Buy Now | ||
DISTI #
000000000001491268
|
Sager | DIP Switches / SIP Switches ASM,SP/ST 2SLD B RA,LF Min Qty: 35 | 0 |
|
$2.0700 / $4.3800 | Buy Now | |
DISTI #
78B02RAT
|
Avnet Abacus | Switch DIP ON OFF SPST 2 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole (Alt: 78B02RAT) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 78B02RAT by Grayhill Inc
Part Data Attributes for 78B02RAT by Grayhill Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Grayhill
|
Switch Type
|
SLIDE DIP SWITCH
|