Part Details for 78B02SRAT by Grayhill Inc
Overview of 78B02SRAT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78B02SRAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1004
|
Newark | Dip Switch: Raised Type, Circuitry: Spst, 2 Positions, Right Angle Thru-Hole, Tape Sealed |Grayhill 78B02SRAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2420 |
|
$4.9700 / $6.5400 | Buy Now |
DISTI #
61AC3950
|
Newark | Asm,sp/St 2Sld B Sra,lf Rohs Compliant: Yes |Grayhill 78B02SRAT Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $3.8800 | Buy Now |
DISTI #
63K8315
|
Newark | Asm,sp/St 2Sld B Sra,lf |Grayhill 78B02SRAT Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $6.1300 | Buy Now |
DISTI #
2266-78B02SRAT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2420 In Stock |
|
$2.6100 / $4.1400 | Buy Now |
DISTI #
78B02SRAT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$3.3875 / $6.3000 | Buy Now |
DISTI #
78B02SRAT
|
Avnet Americas | Switch DIP ON OFF SPST 2 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole - Rail/Tube (Alt: 78B02SRAT) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8178 / $3.8770 | Buy Now |
DISTI #
706-78B02SRAT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST 2 Pos Right Angle RoHS: Compliant | 0 |
|
$3.5300 / $6.2900 | Order Now |
|
Future Electronics | 78 Series SPST 3 Position Raised Slide Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 0Tube |
|
$3.8000 / $4.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.9100 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole RoHS: Compliant |
2420 Partner Stock |
|
$1.9700 / $4.7000 | Buy Now |
Part Details for 78B02SRAT
78B02SRAT CAD Models
78B02SRAT Part Data Attributes
|
78B02SRAT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78B02SRAT
Grayhill Inc
Slide Dip Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Switch Type | SLIDE DIP SWITCH |