Part Details for 78B04S by Grayhill Inc
Overview of 78B04S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78B04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Slide Switch, Straight, Spst, On-off, 4, Pc Tail Terminal, 8 | 32 |
|
$0.6480 / $1.0800 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 4, Pc Tail Terminal, 8 | 420 |
|
$0.7200 / $1.8000 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 4, Pc Tail Terminal, 8 | 319 |
|
$0.7200 / $1.8000 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 4, Pc Tail Terminal, 8 | 66 |
|
$0.6510 / $2.1700 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 4, Pc Tail Terminal, 8 | 44 |
|
$2.9568 / $4.4352 | Buy Now |
Part Details for 78B04S
78B04S CAD Models
78B04S Part Data Attributes
|
78B04S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78B04S
Grayhill Inc
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.05 inch | |
Actuator Type | SLIDE | |
Additional Feature | TOP TAPE SEAL; TUBE PKG. | |
Body Breadth | 9.65 mm | |
Body Height | 6.24 mm | |
Body Length or Diameter | 12.2 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for 78B04S
This table gives cross-reference parts and alternative options found for 78B04S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78B04S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
209-4MSFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B04S vs 209-4MSFD |
2-382434-4 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 78B04S vs 2-382434-4 |
209-4MSTD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B04S vs 209-4MSTD |
210-4MSTFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B04S vs 210-4MSTFD |
209-4ESFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B04S vs 209-4ESFD |
4-435166-6 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE's AMP | 78B04S vs 4-435166-6 |
5-5435640-9 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 78B04S vs 5-5435640-9 |
210-4ESFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B04S vs 210-4ESFD |
210-4MS | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B04S vs 210-4MS |
5338048-4 | 4P. DIP SWITCH WITH ACTION PIN POSTS | TE Connectivity | 78B04S vs 5338048-4 |