-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 4 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2513
|
Newark | Switch, Dip, 4 Position, Spst, Raised Slide, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 78B04ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$2.5800 / $3.9700 | Buy Now |
DISTI #
82AC1965
|
Newark | Asm, sp/St 4Sld B S, lf Rohs Compliant: Yes |Grayhill 78B04ST Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.5800 / $3.1800 | Buy Now |
DISTI #
14N1013
|
Newark | Asm, sp/St 4Sld B S, lf |Grayhill 78B04ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.2400 | Buy Now |
DISTI #
GH7184-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4998 In Stock |
|
$1.9750 / $3.8300 | Buy Now |
DISTI #
78B04ST
|
Avnet Americas | Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78B04ST) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tube | 40 |
|
$1.9276 / $2.2594 | Buy Now |
DISTI #
36K2513
|
Avnet Americas | Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Bulk (Alt: 36K2513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 175 Partner Stock |
|
$2.0400 / $2.3200 | Buy Now |
DISTI #
706-78B04ST
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST 4 Pos Tape Seal RoHS: Compliant | 2157 |
|
$1.9300 / $3.6300 | Buy Now |
DISTI #
70259535
|
RS | Switch, DIP, SPST,4pos, Raised slide,150mA 30VDC, PCB mnt, Tape seal | Grayhill 78B04ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$2.7200 / $3.6300 | Buy Now |
|
Future Electronics | 78 Series Raised Slide SPST 4 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 3985Tube |
|
$2.1500 / $2.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 1 | 0 |
|
$2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78B04ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78B04ST
Grayhill Inc
Slide Dip Switch, 4 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 12.2 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 78B04ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78B04ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
209-4MSFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B04ST vs 209-4MSFD |
2-382434-4 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 78B04ST vs 2-382434-4 |
209-4MSTD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B04ST vs 209-4MSTD |
210-4MSTFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B04ST vs 210-4MSTFD |
209-4ESFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B04ST vs 209-4ESFD |
4-435166-6 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE's AMP | 78B04ST vs 4-435166-6 |
5-5435640-9 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 78B04ST vs 5-5435640-9 |
210-4ESFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B04ST vs 210-4ESFD |
210-4MS | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B04ST vs 210-4MS |
5338048-4 | 4P. DIP SWITCH WITH ACTION PIN POSTS | TE Connectivity | 78B04ST vs 5338048-4 |