Part Details for 78B05SRAT by Grayhill Inc
Overview of 78B05SRAT by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78B05SRAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1016
|
Newark | Dip Switch: Raised Type, Circuitry: Spst, 5 Positions, Right Angle Thru-Hole, Tape Sealed |Grayhill 78B05SRAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 834 |
|
$5.6400 / $7.1200 | Buy Now |
DISTI #
63K8320
|
Newark | Asm, sp/St 5Sld B Sra, lf Rohs Compliant: Yes |Grayhill 78B05SRAT RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $6.6700 | Buy Now |
DISTI #
2266-78B05SRAT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 18 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
834 In Stock |
|
$4.1700 | Buy Now |
DISTI #
78B05SRAT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 18 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2572 | Buy Now |
DISTI #
78B05SRAT
|
Avnet Americas | Switch DIP ON OFF SPST 5 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole - Rail/Tube (Alt: 78B05SRAT) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.5132 / $4.2203 | Buy Now |
DISTI #
706-78B05SRAT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 5SLD B SRA,LF RoHS: Compliant | 0 |
|
$5.2900 / $6.8200 | Order Now |
|
Future Electronics | 78 Series SPST 5 Position 0.15 A 30 VDC Right Angle Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$4.0100 / $4.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 | 0 |
|
$3.9400 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 5 Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole RoHS: Compliant |
834 Partner Stock |
|
$2.1700 / $4.6700 | Buy Now |
DISTI #
78B05SRAT-GRA
|
TME | 78B05SRAT Min Qty: 9 | 834 |
|
$4.9295 / $4.9310 | Buy Now |
Part Details for 78B05SRAT
78B05SRAT CAD Models
78B05SRAT Part Data Attributes
|
78B05SRAT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78B05SRAT
Grayhill Inc
Slide Dip Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Switch Type | SLIDE DIP SWITCH |