Part Details for 78B06RAT by Grayhill Inc
Overview of 78B06RAT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78B06RAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8321
|
Newark | Asm,sp/St 6Sld B Ra,lf Rohs Compliant: Yes |Grayhill 78B06RAT Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $6.6500 | Buy Now |
DISTI #
14N1019
|
Newark | Dip Switch: Raised Type, Circuitry: Spst, 6 Positions, Right Angle Thru-Hole |Grayhill 78B06RAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $6.7400 | Buy Now |
DISTI #
GH7857-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$3.6750 / $6.8300 | Buy Now |
DISTI #
78B06RAT
|
Avnet Americas | Switch DIP ON OFF SPST 6 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole - Rail/Tube (Alt: 78B06RAT) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.5254 / $4.2060 | Buy Now |
DISTI #
706-78B06RAT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 6SLD B RA,LF RoHS: Compliant | 0 |
|
$3.8300 / $6.8200 | Order Now |
|
Future Electronics | 78 Series SPST Raised Slide 6 Position Right Angle Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$4.8000 / $5.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.2300 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 6 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole RoHS: Compliant | 0 |
|
$2.2600 / $5.7900 | Buy Now |
DISTI #
78B06RAT
|
Avnet Americas | Switch DIP ON OFF SPST 6 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole - Rail/Tube (Alt: 78B06RAT) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.5254 / $4.2060 | Buy Now |
DISTI #
78B06RAT
|
Avnet Americas | Switch DIP ON OFF SPST 6 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole - Rail/Tube (Alt: 78B06RAT) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.5254 / $4.2060 | Buy Now |
Part Details for 78B06RAT
78B06RAT CAD Models
78B06RAT Part Data Attributes
|
78B06RAT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78B06RAT
Grayhill Inc
Slide Dip Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Switch Type | SLIDE DIP SWITCH |