Part Details for 78B06T by Grayhill Inc
Overview of 78B06T by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78B06T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1022
|
Newark | Dip Switch, 78 Series, Spst, Dip Unsealed, Through Hole, 150 Ma, 24 Vdc |Grayhill 78B06T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
39K3497
|
Newark | Dip Switch, 78 Series, Spst, Dip Unsealed, Through Hole, 150 Ma, 24 Vdc Rohs Compliant: Yes |Grayhill 78B06T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$2.8900 | Buy Now |
DISTI #
GH7189-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3147 In Stock |
|
$2.1107 / $3.9300 | Buy Now |
DISTI #
78B06T
|
Avnet Americas | Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78B06T) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3298 / $2.3176 | Buy Now |
DISTI #
706-78B06T
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST Raised Slide 6 Pos RoHS: Compliant | 519 |
|
$2.1100 / $3.7600 | Buy Now |
DISTI #
70216693
|
RS | Switch, DIP, SPST, 6pos, Raised slide, 150mA 30VDC, PCB mnt | Grayhill 78B06T RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 | RFQ |
|
Future Electronics | 78 Series Raised Slide SPST 6 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$2.2700 / $2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 | 0 |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
423 In Stock |
|
$1.4600 / $3.5800 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.15A, 30VDC, THROUGH HOLE-STRAIGHT | 24 |
|
$1.1588 / $1.4485 | Buy Now |
Part Details for 78B06T
78B06T CAD Models
78B06T Part Data Attributes
|
78B06T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78B06T
Grayhill Inc
Slide Dip Switch, 6 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 17.3 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for 78B06T
This table gives cross-reference parts and alternative options found for 78B06T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78B06T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-435626-6 | DIP SW 2 POSN W/TAPE AU | TE Connectivity | 78B06T vs 8-435626-6 |
5435166-4 | DIP SW ASSY-BLK SPST-6POS | TE Connectivity | 78B06T vs 5435166-4 |
5161390-6 | Slide Dip Switch, 6 Switches, SPST, Latched, 0.01A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | 78B06T vs 5161390-6 |
3-5435640-7 | DIP SW 6 POSN SEALED | TE Connectivity | 78B06T vs 3-5435640-7 |
5435668-5 | LO PROFILE DIP SW 6P AU | TE Connectivity | 78B06T vs 5435668-5 |