Part Details for 78F01SRAT by Grayhill Inc
Overview of 78F01SRAT by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78F01SRAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1068
|
Newark | Dip Switch: Raised Type, Circuitry: Dpst, 1 Position, Right Angle Thru-Hole, Tape Sealed |Grayhill 78F01SRAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$6.1500 / $7.4400 | Buy Now |
DISTI #
63K8350
|
Newark | Asm, dp/St 1Sld F Sra, lf Rohs Compliant: Yes |Grayhill 78F01SRAT Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $7.2800 | Buy Now |
DISTI #
2266-78F01SRAT-ND
|
DigiKey | SWITCH SLIDE DIP DPST 0.15A 30V Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$3.0700 / $4.9200 | Buy Now |
DISTI #
78F01SRAT-ND
|
DigiKey | SWITCH SLIDE DIP DPST 0.15A 30V Min Qty: 15 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2117 | Buy Now |
DISTI #
706-78F01SRAT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,DP/ST 1SLD F SRA,LF RoHS: Compliant | 0 |
|
$4.9800 / $7.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 | 0 |
|
$4.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.6400 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
175 Partner Stock |
|
$2.3500 / $5.2200 | Buy Now |
DISTI #
40083526
|
Verical | Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 175 |
|
$4.2700 / $4.6100 | Buy Now |
DISTI #
Grayhill 78F01SRAT
|
PEI Genesis | DIP Switch | 175 |
|
Buy Now |
Part Details for 78F01SRAT
78F01SRAT CAD Models
78F01SRAT Part Data Attributes:
|
78F01SRAT
Grayhill Inc
Buy Now
|
Compare Parts:
78F01SRAT
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |